
AD8334ACPZ | |
|---|---|
DigiKey Part Number | 505-AD8334ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8334ACPZ |
Description | IC VGAIN AMP 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD8334ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,05000 € | 34,05 € |
| 10 | 27,76500 € | 277,65 € |
| 25 | 26,19280 € | 654,82 € |
| 100 | 24,46570 € | 2.446,57 € |
| 250 | 23,64224 € | 5.910,56 € |
| Unit Price without VAT: | 34,05000 € |
|---|---|
| Unit Price with VAT: | 40,51950 € |



