
AD8332ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8332ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8332ARUZ |
Description | IC VGAIN AMP 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,49000 € | 28,49 € |
| 10 | 23,08500 € | 230,85 € |
| 50 | 20,92240 € | 1.046,12 € |
| 100 | 20,25280 € | 2.025,28 € |
| 250 | 19,54604 € | 4.886,51 € |
| Unit Price without VAT: | 28,49000 € |
|---|---|
| Unit Price with VAT: | 33,90310 € |



