
AD8332ARUZ-RL | |
|---|---|
DigiKey Part Number | AD8332ARUZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8332ARUZ-RL |
Description | IC VGAIN AMP 28TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ARUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,01552 € | 42.538,80 € |
| Unit Price without VAT: | 17,01552 € |
|---|---|
| Unit Price with VAT: | 20,24847 € |



