Direct

AD8318ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8318ACPZ-R2TR-ND - Tape & Reel (TR) AD8318ACPZ-R2CT-ND - Cut Tape (CT) AD8318ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8318ACPZ-R2 |
Description | IC RF DETECT 1MHZ-8GHZ 16LFCSP |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 1MHz ~ 8GHz -60dBm ~ -2dBm ±1dB 16-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8318ACPZ-R2 Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 1MHz ~ 8GHz | Package / Case 16-VQFN Exposed Pad, CSP |
RF Type RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | Supplier Device Package 16-LFCSP-VQ (4x4) |
Input Range -60dBm ~ -2dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8318ACPZ-REEL7 | Analog Devices Inc. | 4.665 | 505-AD8318ACPZ-REEL7CT-ND | 14,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91856 € | 1.479,64 € |
| 500 | 5,63226 € | 2.816,13 € |
| 750 | 5,48795 € | 4.115,96 € |
| 1.250 | 5,47123 € | 6.839,04 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |






