
AD8318SCPZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8318SCPZ-EP-RL7TR-ND - Tape & Reel (TR) 505-AD8318SCPZ-EP-RL7CT-ND - Cut Tape (CT) 505-AD8318SCPZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8318SCPZ-EP-RL7 |
Description | IC RF DETECT 1MHZ-8GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC WiMax, WLAN 1MHz ~ 8GHz -60dBm ~ -2dBm 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8318SCPZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 8GHz | |
RF Type | WiMax, WLAN | |
Input Range | -60dBm ~ -2dBm | |
Accuracy | - | |
Voltage - Supply | 5V | |
Current - Supply | 68 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 10 | 16,31100 € | 163,11 € |
| 25 | 15,30680 € | 382,67 € |
| 100 | 14,20280 € | 1.420,28 € |
| 250 | 13,67660 € | 3.419,15 € |
| 500 | 13,63956 € | 6.819,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 12,96771 € | 19.451,56 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |


