
AD8307AR | |
|---|---|
DigiKey Part Number | AD8307AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8307AR |
Description | IC LOGARITHMIC AMPLIFIER 8SOIC |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8307AR Models |
Category | Applications Receiver Signal Strength Indication (RSSI) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Logarithmic Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8307ARZ | Analog Devices Inc. | 1.517 | 505-AD8307ARZ-ND | 17,79000 € | Direct |


