
AD8307ARZ | |
|---|---|
DigiKey Part Number | 505-AD8307ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8307ARZ |
Description | IC LOGARITHMIC AMPLIFIER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8307ARZ Models |
Category | Applications Receiver Signal Strength Indication (RSSI) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Logarithmic Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 15,50400 € | 155,04 € |
| 98 | 13,64010 € | 1.336,73 € |
| 196 | 13,14265 € | 2.575,96 € |
| 294 | 12,86524 € | 3.782,38 € |
| 588 | 12,41313 € | 7.298,92 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |





