
AD8290ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8290ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8290ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8290ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8290ACPZ-R7 |
Description | IC CURR SENSE 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-LFCSP-UQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8290ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 100 pA | |
Current - Supply | 1.2mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-UQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,04000 € | 76,00 € |
| 100 | 2,75710 € | 275,71 € |
| 250 | 2,71244 € | 678,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,44038 € | 3.660,57 € |
| 3.000 | 2,39122 € | 7.173,66 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

