AD828ARZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 827
Unit Price: 8,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.441
Unit Price: 9,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.805
Unit Price: 9,03000 €
Datasheet

Similar


onsemi
In Stock: 2.714
Unit Price: 0,77000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43.248
Unit Price: 22,22333 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.946
Unit Price: 22,23167 €
Datasheet

Similar


Texas Instruments
In Stock: 34
Unit Price: 7,61794 €
Datasheet

Similar


Texas Instruments
In Stock: 733
Unit Price: 8,42000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.410
Unit Price: 7,82515 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.515
Unit Price: 5,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.580
Unit Price: 3,03153 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.868
Unit Price: 3,84343 €
Datasheet

Similar


Texas Instruments
In Stock: 29.210
Unit Price: 3,23888 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.657
Unit Price: 7,38000 €
Datasheet
Video Amp, 2 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD828ARZ-REEL

DigiKey Part Number
AD828ARZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD828ARZ-REEL
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD828ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
130 MHz
Slew Rate
450V/µs
Current - Supply
14 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types