Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD828AR | |
|---|---|
DigiKey Part Number | AD828AR-ND |
Manufacturer | |
Manufacturer Product Number | AD828AR |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD828AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 130 MHz | |
Slew Rate | 450V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





