Direct
Similar
Similar
Similar
Similar
Similar

AD8223BRM-R7 | |
|---|---|
DigiKey Part Number | AD8223BRM-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8223BRM-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8223BRM-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 200 kHz | Base Product Number |
Current - Input Bias 12 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8223BRMZ-R7 | Analog Devices Inc. | 1.526 | AD8223BRMZ-R7CT-ND | 4,39000 € | Direct |
| ADA4622-2ARMZ | Analog Devices Inc. | 222 | ADA4622-2ARMZ-ND | 6,62000 € | Similar |
| INA126E/250 | Texas Instruments | 638 | INA126ECT-ND | 5,17000 € | Similar |
| INA126E/2K5 | Texas Instruments | 1.999 | 296-INA126E/2K5CT-ND | 4,79000 € | Similar |
| INA126EA/250 | Texas Instruments | 1.308 | INA126EACT-ND | 4,19000 € | Similar |



