
AD8223BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8223BRMZ-R7TR-ND - Tape & Reel (TR) AD8223BRMZ-R7CT-ND - Cut Tape (CT) AD8223BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8223BRMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8223BRMZ-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 200 kHz | Base Product Number |
Current - Input Bias 12 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,08840 € | 77,21 € |
| 100 | 2,80060 € | 280,06 € |
| 250 | 2,67392 € | 668,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51256 € | 2.512,56 € |
| 2.000 | 2,45653 € | 4.913,06 € |
| 3.000 | 2,42845 € | 7.285,35 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

