


AD8219BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8219BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8219BRMZ |
Description | IC CURRENT MONITOR 0.3% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8219BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.3% | |
Voltage - Input | 4V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,45600 € | 24,56 € |
| 50 | 1,89120 € | 94,56 € |
| 100 | 1,71070 € | 171,07 € |
| 250 | 1,51640 € | 379,10 € |
| 500 | 1,39684 € | 698,42 € |
| 1.000 | 1,29672 € | 1.296,72 € |
| 2.500 | 1,28475 € | 3.211,88 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |











