
MMBZ5240BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5240BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5240BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5240BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5240BS-7-F |
Description | DIODE ZENER ARRAY 10V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 10 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,06910 € | 6,91 € |
| 500 | 0,06824 € | 34,12 € |
| 1.000 | 0,06650 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04837 € | 145,11 € |
| 6.000 | 0,04664 € | 279,84 € |
| 9.000 | 0,04641 € | 417,69 € |
| 15.000 | 0,04194 € | 629,10 € |
| 21.000 | 0,04081 € | 857,01 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











