
AD8184AR | |
|---|---|
DigiKey Part Number | AD8184AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8184AR |
Description | IC VIDEO MULTIPLEXER 4X1 14SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8184AR Models |
Category | -3db Bandwidth 700MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Multiplexer/Demultiplexer Circuit 4:1 | Supplier Device Package 14-SOIC |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8184ARZ | Analog Devices Inc. | 201 | AD8184ARZ-ND | 7,32000 € | Direct |


