
AD8184ARZ | |
|---|---|
DigiKey Part Number | AD8184ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8184ARZ |
Description | IC VIDEO MULTIPLEXER 4X1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8184ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 700MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67600 € | 56,76 € |
| 56 | 4,98179 € | 278,98 € |
| 112 | 4,78429 € | 535,84 € |
| 280 | 4,57579 € | 1.281,22 € |
| 504 | 4,46768 € | 2.251,71 € |
| 1.008 | 4,36113 € | 4.396,02 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |




