
AD8182-EB | |
|---|---|
DigiKey Part Number | AD8182-EB-ND |
Manufacturer | |
Manufacturer Product Number | AD8182-EB |
Description | EVAL BOARD FOR AD8182 |
Customer Reference | |
Detailed Description | AD8182 - Video Multiplexer Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Multiplexer | |
Embedded | - | |
Utilized IC / Part | AD8182 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


