
AD8182ARZ-RL | |
|---|---|
DigiKey Part Number | AD8182ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8182ARZ-RL |
Description | IC MULTIPLEXER DUAL 2X1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8182ARZ-RL Models |
Category | -3db Bandwidth 780MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Video | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 14-SOIC |
Number of Channels 2 | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,87126 € | 12.178,15 € |
| Unit Price without VAT: | 4,87126 € |
|---|---|
| Unit Price with VAT: | 5,79680 € |

