Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD817AR | |
|---|---|
DigiKey Part Number | AD817AR-ND |
Manufacturer | |
Manufacturer Product Number | AD817AR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD817AR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ARZ | Analog Devices Inc. | 750 | 505-AD817ARZ-ND | 5,69000 € | Direct |
| LT1220CS8#PBF | Analog Devices Inc. | 1.288 | LT1220CS8#PBF-ND | 9,04000 € | Similar |
| LT1220CS8#TRPBF | Analog Devices Inc. | 64 | LT1220CS8#TRPBFCT-ND | 9,04000 € | Similar |
| LT1224CS8#PBF | Analog Devices Inc. | 461 | LT1224CS8#PBF-ND | 8,03000 € | Similar |
| LT1224CS8#TRPBF | Analog Devices Inc. | 630 | LT1224CS8#TRPBFCT-ND | 8,03000 € | Similar |





