AD812AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 9,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.110
Unit Price: 18,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 597
Unit Price: 16,68000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.784
Unit Price: 13,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.352
Unit Price: 4,10500 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 911
Unit Price: 13,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.516
Unit Price: 0,32000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,84000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.256
Unit Price: 1,46000 €
Datasheet
Video Amp, 2 Current Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD812AR

DigiKey Part Number
AD812AR-ND
Manufacturer
Manufacturer Product Number
AD812AR
Description
IC AMP CURRENT FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD812AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
145 MHz
Slew Rate
1600V/µs
Current - Supply
4.5 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
2.4V ~ 36V, ±1.2V ~ 18V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types