Similar

AD8092ARMZ-RLKL3 | |
|---|---|
DigiKey Part Number | AD8092ARMZ-RLKL3-ND |
Manufacturer | |
Manufacturer Product Number | AD8092ARMZ-RLKL3 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
EDA/CAD Models | AD8092ARMZ-RLKL3 Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 110 MHz | Base Product Number |
Current - Input Bias 1.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARMZ | Analog Devices Inc. | 499 | 505-ADA4891-2ARMZ-ND | 2,26000 € | Similar |


