AD8058AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 288
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 216
Unit Price: 5,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,36374 €
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: 1,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.829
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 570
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,03745 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,23910 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,73384 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 10,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 792
Unit Price: 10,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: 12,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.033
Unit Price: 6,91000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8058AR

DigiKey Part Number
AD8058AR-ND
Manufacturer
Manufacturer Product Number
AD8058AR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8058AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1150V/µs
-3db Bandwidth
325 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
1 mV
Current - Supply
14mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types