Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8056ARM | |
|---|---|
DigiKey Part Number | AD8056ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD8056ARM |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8056ARM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |





