AD8052ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 522
Unit Price: 5,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,21037 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,99458 €
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 4,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 7,25000 €
Datasheet

Similar


onsemi
In Stock: 9.407
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 64.241
Unit Price: 2,27000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8052ARM-REEL

DigiKey Part Number
AD8052ARM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8052ARM-REEL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8052ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
170V/µs
Gain Bandwidth Product
80 MHz
-3db Bandwidth
110 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.7 mV
Current - Supply
4.8mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types