AD8051ART-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.407
Unit Price: 2,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 185
Unit Price: 2,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.427
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.413
Unit Price: 9,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.160
Unit Price: 9,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.696
Unit Price: 1,44000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8051ART-REEL7

DigiKey Part Number
AD8051ART-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8051ART-REEL7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8051ART-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
170V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.8 mV
Current - Supply
4.8mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types