AD8031AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.302
Unit Price: 3,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.986
Unit Price: 3,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 526
Unit Price: 2,57000 €
Datasheet

Similar


onsemi
In Stock: 736
Unit Price: 0,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 686
Unit Price: 5,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.411
Unit Price: 5,52000 €
Datasheet

Similar


onsemi
In Stock: 4.027
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 15.446
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 168
Unit Price: 2,98000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8031AR

DigiKey Part Number
AD8031AR-ND
Manufacturer
Manufacturer Product Number
AD8031AR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8031AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
450 nA
Voltage - Input Offset
1 mV
Current - Supply
900µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes