AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8030ARZ-REEL7

DigiKey Part Number
AD8030ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8030ARZ-REEL7CT-ND - Cut Tape (CT)
AD8030ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8030ARZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8030ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
63V/µs
-3db Bandwidth
125 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
1.6 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
170 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,19500 €31,95 €
252,75800 €68,95 €
1002,26360 €226,36 €
2502,02092 €505,23 €
5001,87164 €935,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81377 €1.813,77 €
Manufacturers Standard Package
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,79530 €