Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8029AKSZ-R2

DigiKey Part Number
AD8029AKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8029AKSZ-R2
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD8029AKSZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
170 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
63V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
-3db Bandwidth
125 MHz
Supplier Device Package
SC-70-6
Current - Input Bias
1.7 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types