Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8027ARTZ-REEL | |
|---|---|
DigiKey Part Number | AD8027ARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8027ARTZ-REEL |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8027ARTZ-REEL Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 190 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8027ARTZ-REEL7 | Analog Devices Inc. | 8.122 | AD8027ARTZ-REEL7CT-ND | 3,86000 € | Direct |
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 25.481 | 505-ADA4807-1ARJZ-R7CT-ND | 3,26000 € | Similar |
| LT6230CS6#TRMPBF | Analog Devices Inc. | 4.102 | 505-LT6230CS6#TRMPBFCT-ND | 4,10000 € | Similar |
| LT6230CS6#TRPBF | Analog Devices Inc. | 2.750 | 505-LT6230CS6#TRPBFCT-ND | 4,10000 € | Similar |
| LT6230IS6#TRMPBF | Analog Devices Inc. | 41 | 505-LT6230IS6#TRMPBFCT-ND | 4,82000 € | Similar |






