Similar
Similar
Similar
Similar

AD8015AR | |
|---|---|
DigiKey Part Number | AD8015AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8015AR |
Description | IC TRANSIMPEDANCE 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8015AR Models |
Category | Current - Supply 25mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 11 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 240 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8015ARZ | Analog Devices Inc. | 1.471 | 505-AD8015ARZ-ND | 14,50000 € | Direct |
| INA129PA | Texas Instruments | 741 | INA129PA-ND | 10,06000 € | Similar |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,81589 € | Similar |
| MAX409BESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX409BESA+T-ND | 7,72219 € | Similar |
| OPA4171AQDRQ1 | Texas Instruments | 316 | 296-48635-1-ND | 3,44000 € | Similar |







