MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2772CDGK | |
|---|---|
DigiKey Part Number | 296-7591-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772CDGK |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772CDGK Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2772CDGKR | Texas Instruments | 194.040 | 296-29492-1-ND | 2,28000 € | MFR Recommended |
| AD8602ARMZ | Analog Devices Inc. | 2.216 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31.150 | AD8602ARMZ-REELCT-ND | 2,55000 € | Similar |
| AD8692ARMZ-REEL | Analog Devices Inc. | 566 | AD8692ARMZ-REELCT-ND | 2,16000 € | Similar |
| LMV822IST | STMicroelectronics | 11.597 | 497-12389-1-ND | 0,78000 € | Similar |






