AD8007AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 176
Unit Price: 4,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 816
Unit Price: 1,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.300
Unit Price: 4,42000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.974
Unit Price: 8,39700 €
Datasheet

Similar


Texas Instruments
In Stock: 476
Unit Price: 11,13000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 815
Unit Price: 4,53000 €
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8007AR

DigiKey Part Number
AD8007AR-ND
Manufacturer
Manufacturer Product Number
AD8007AR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8007AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9mA
Mfr
Current - Output / Channel
130 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
650 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8007ARZAnalog Devices Inc.176505-AD8007ARZ-ND4,25000 €Direct
LMH6642MA/NOPBTexas Instruments816LMH6642MA/NOPB-ND1,89000 €Similar
MAX4452EUK+TAnalog Devices Inc./Maxim Integrated2.300MAX4452EUK+TCT-ND4,42000 €Similar
OPA4131PJRochester Electronics, LLC27.9742156-OPA4131PJ-ND8,39700 €Similar
OPA827AIDTexas Instruments476296-23816-5-ND11,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types