Direct
Similar
Similar
Similar



AD8001ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8001ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8001ARTZ-R2 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8001ARTZ-R2 Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 795 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8001ARTZ-REEL7 | Analog Devices Inc. | 1.756 | 505-AD8001ARTZ-REEL7CT-ND | 5,35000 € | Direct |
| LMH6702MF/NOPB | Texas Instruments | 1.861 | LMH6702MF/NOPBCT-ND | 4,33000 € | Similar |
| LMH6702MFX/NOPB | Texas Instruments | 62 | 296-LMH6702MFX/NOPBCT-ND | 3,68000 € | Similar |
| MAX4104EUK+T | Analog Devices Inc./Maxim Integrated | 1.669 | MAX4104EUK+TCT-ND | 7,79000 € | Similar |




