Parametric Equivalent

AD7993BRUZ-0REEL | |
|---|---|
DigiKey Part Number | AD7993BRUZ-0REELTR-ND - Tape & Reel (TR) AD7993BRUZ-0REELCT-ND - Cut Tape (CT) AD7993BRUZ-0REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7993BRUZ-0REEL |
Description | IC ADC 10BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7993BRUZ-0REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 5,51500 € | 55,15 € |
| 25 | 4,82720 € | 120,68 € |
| 100 | 4,04990 € | 404,99 € |
| 250 | 3,66836 € | 917,09 € |
| 500 | 3,65992 € | 1.829,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,65993 € | 9.149,83 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |









