
AD7989-5BCPZ-R2 | |
|---|---|
DigiKey Part Number | AD7989-5BCPZ-R2TR-ND - Tape & Reel (TR) AD7989-5BCPZ-R2CT-ND - Cut Tape (CT) AD7989-5BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7989-5BCPZ-R2 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7989-5BCPZ-R2 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,57000 € | 27,57 € |
| 10 | 22,32100 € | 223,21 € |
| 25 | 21,00920 € | 525,23 € |
| 100 | 20,14240 € | 2.014,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,88076 € | 4.720,19 € |
| Unit Price without VAT: | 27,57000 € |
|---|---|
| Unit Price with VAT: | 32,80830 € |



