

ADUM130D0BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM130D0BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM130D0BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM130D0BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM130D0BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM130D0BRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,93640 € | 48,41 € |
| 100 | 1,74360 € | 174,36 € |
| 250 | 1,67828 € | 419,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55040 € | 1.550,40 € |
| 2.000 | 1,51282 € | 3.025,64 € |
| 3.000 | 1,49401 € | 4.482,03 € |
| 5.000 | 1,47316 € | 7.365,80 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

