
AD7884BPZ | |
|---|---|
DigiKey Part Number | 505-AD7884BPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7884BPZ |
Description | IC ADC 16BIT 44-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Flash 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD7884BPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 166k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 297,63500 $ | 595,27 $ |
| 10 | 270,54600 $ | 2.705,46 $ |
| 25 | 259,79120 $ | 6.494,78 $ |
| Unit Price without VAT: | 297,63500 $ |
|---|---|
| Unit Price with VAT: | 354,18565 $ |


