AD7884APZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 256,14500 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Flash 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7884APZ

DigiKey Part Number
505-AD7884APZ-ND
Manufacturer
Manufacturer Product Number
AD7884APZ
Description
IC ADC 16BIT 44-PLCC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Flash 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
AD7884APZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
166k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
±3V, ±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4168,30500 €673,22 €
10159,55200 €1.595,52 €
25152,78440 €3.819,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,30500 €
Unit Price with VAT:200,28295 €