AD7875LPZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 11
Unit Price: 94,16000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2
Unit Price: 123,58000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: 137,13000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 117,75200 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7875LPZ

DigiKey Part Number
AD7875LPZ-ND
Manufacturer
Manufacturer Product Number
AD7875LPZ
Description
IC ADC 12BIT 28-PLCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7875LPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
±5V
Number of Bits
12
Voltage - Supply, Digital
±5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-LCC (J-Lead)
Input Type
Single Ended
Supplier Device Package
28-PLCC (11.51x11.51)
Data Interface
SPI, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7870JPZAnalog Devices Inc.11AD7870JPZ-ND94,16000 €Parametric Equivalent
AD7870KPZAnalog Devices Inc.2AD7870KPZ-ND123,58000 €Parametric Equivalent
AD7870LPZAnalog Devices Inc.4505-AD7870LPZ-ND137,13000 €Parametric Equivalent
AD7875KPZAnalog Devices Inc.0505-AD7875KPZ-ND117,75200 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types