
AD7875KPZ | |
|---|---|
DigiKey Part Number | 505-AD7875KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7875KPZ |
Description | IC ADC 12BIT 28-PLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7875KPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 12 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7870JPZ | Analog Devices Inc. | 11 | AD7870JPZ-ND | 93,41000 € | Parametric Equivalent |
| AD7870KPZ | Analog Devices Inc. | 2 | AD7870KPZ-ND | 122,60000 € | Parametric Equivalent |
| AD7870LPZ | Analog Devices Inc. | 4 | 505-AD7870LPZ-ND | 136,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 116,81800 € | 584,09 € |
| 10 | 112,02400 € | 1.120,24 € |
| 25 | 106,96440 € | 2.674,11 € |
| Unit Price without VAT: | 116,81800 € |
|---|---|
| Unit Price with VAT: | 139,01342 € |


