12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7862ARSZ-2

DigiKey Part Number
AD7862ARSZ-2-ND
Manufacturer
Manufacturer Product Number
AD7862ARSZ-2
Description
IC ADC 12BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7862ARSZ-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SSOP (0.209", 5.30mm Width)
Data Interface
Parallel
Supplier Device Package
28-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7862ARSZ-10Analog Devices Inc.25AD7862ARSZ-10-ND33,34000 €Parametric Equivalent
AD7862ARSZ-3Analog Devices Inc.48AD7862ARSZ-3-ND33,34000 €Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,34000 €33,34 €
1027,14700 €271,47 €
4724,74383 €1.162,96 €
14123,57213 €3.323,67 €
28222,99879 €6.485,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,34000 €
Unit Price with VAT:39,67460 €