12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7862ARSZ-3

DigiKey Part Number
AD7862ARSZ-3-ND
Manufacturer
Manufacturer Product Number
AD7862ARSZ-3
Description
IC ADC 12BIT 28-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7862ARSZ-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,76000 €33,76 €
1027,48800 €274,88 €
4725,05532 €1.177,60 €
14123,86887 €3.365,51 €
28223,28837 €6.567,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,76000 €
Unit Price with VAT:40,17440 €