AD7858BNZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 60
Unit Price: 23,85000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: 31,80000 €
Datasheet
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP
24-PDIP

AD7858BNZ

DigiKey Part Number
AD7858BNZ-ND
Manufacturer
Manufacturer Product Number
AD7858BNZ
Description
IC ADC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7858BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes