12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP
24-PDIP

AD7858LANZ

DigiKey Part Number
505-AD7858LANZ-ND
Manufacturer
Manufacturer Product Number
AD7858LANZ
Description
IC ADC 12BIT 24-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7858LANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,15000 €24,15 €
1518,92600 €283,89 €
3018,11500 €543,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 €
Unit Price with VAT:28,73850 €