AD7854LARS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: 20,06000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 13
Unit Price: 30,43000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7854LARS

DigiKey Part Number
AD7854LARS-ND
Manufacturer
Manufacturer Product Number
AD7854LARS
Description
IC ADC 12BIT 28-SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7854LARS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
28-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7854LARSZAnalog Devices Inc.14AD7854LARSZ-ND20,06000 €Direct
AD7854ARSZAnalog Devices Inc.13AD7854ARSZ-ND30,43000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes