12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7854ARSZ

DigiKey Part Number
AD7854ARSZ-ND
Manufacturer
Manufacturer Product Number
AD7854ARSZ
Description
IC ADC 12BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7854ARSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
28-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,67000 €30,67 €
1024,90300 €249,03 €
4722,66532 €1.065,27 €
14121,57426 €3.041,97 €
28221,04035 €5.933,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,67000 €
Unit Price with VAT:36,49730 €