AD7846BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: 136,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 903
Unit Price: 14,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: 14,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 22,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.068
Unit Price: 12,37000 €
Datasheet
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7846BP

DigiKey Part Number
AD7846BP-ND
Manufacturer
Manufacturer Product Number
AD7846BP
Description
IC DAC 16BIT 28-PLCC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7846BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±8 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes