


AD7846BPZ | |
|---|---|
DigiKey Part Number | AD7846BPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7846BPZ |
Description | IC DAC 16BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7846BPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±0.5 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 9µs | Package / Case 28-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541AACPZ-REEL7 | Analog Devices Inc. | 878 | 505-AD5541AACPZ-REEL7CT-ND | 14,52000 € | Similar |
| AD5542AACPZ-REEL7 | Analog Devices Inc. | 3.282 | AD5542AACPZ-REEL7CT-ND | 14,52000 € | Similar |
| AD5760ACPZ | Analog Devices Inc. | 39 | 505-AD5760ACPZ-ND | 22,01000 € | Similar |
| AD5761RBCPZ-RL7 | Analog Devices Inc. | 3.068 | 505-AD5761RBCPZ-RL7CT-ND | 12,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,37000 € | 134,37 € |
| 10 | 113,82800 € | 1.138,28 € |
| 25 | 108,70000 € | 2.717,50 € |
| Unit Price without VAT: | 134,37000 € |
|---|---|
| Unit Price with VAT: | 159,90030 € |

