AD7845JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 22,98872 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,55718 €
Datasheet
28 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 LCC
High Speed Converters by Analog Devices

AD7845JP

DigiKey Part Number
AD7845JP-ND
Manufacturer
Manufacturer Product Number
AD7845JP
Description
IC DAC 12BIT V-OUT 28PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7845JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types