Parametric Equivalent
Similar



AD7845JPZ | |
|---|---|
DigiKey Part Number | 505-AD7845JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7845JPZ |
Description | IC DAC 12BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7845JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 25,88282 € | 1.009,43 € |
| Unit Price without VAT: | 25,88282 € |
|---|---|
| Unit Price with VAT: | 30,80056 € |



